Print Page
Image is for illustrative purposes only. Please refer to product description.

159 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.140 |
| 5+ | $17.780 |
| 10+ | $17.420 |
| 25+ | $17.040 |
| 50+ | $16.680 |
| 100+ | $16.320 |
Price for:Each
Minimum: 1
Multiple: 1
$18.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGX-NPLATE32Copy
Newark Part No.90W1745
Plate TypeMounting
Plate MaterialABS
Plate Color-
For Use WithL-com NBE141006 Series Enclosures
External Depth - Metric5mm
External Width - Metric217mm
External Height - Metric316mm
External Depth - Imperial0.2"
External Width - Imperial8.5"
External Height - Imperial12.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
5mm
External Height - Metric
316mm
External Width - Imperial
8.5"
Product Range
-
Plate Material
ABS
For Use With
L-com NBE141006 Series Enclosures
External Width - Metric
217mm
External Depth - Imperial
0.2"
External Height - Imperial
12.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
