
| Quantity | Price |
|---|---|
| 1+ | $118.140 |
| 5+ | $110.860 |
| 10+ | $105.980 |
| 25+ | $101.490 |
Product Information
Product Overview
HT-110EZ is an EZ 110 punch down tool + RJ45 crimper. This termination tool is intended to make user installations easier by allowing user to punch down all 4 pairs of wire in a 110 modular punch down coupler at once. It is designed to save user time and money while keeping all terminations consistent. Included in the handle of the tool is a RJ45 crimper made for standard, unshielded RJ45 plugs without external strain relief. It is specifically designed to work with L-com's MJS110C5E, RJE110C5E90-PK, RJE110C690-PK, and unshielded versions of MJS110C6 110 modular keystone jacks. The tool is compatible with 24-26awg solid conductors. Typical applications are data center installations, telecommunications, LAN, premise wiring, voice/data networking.
- Ensures all punch downs will be consistent
- Multi-pair termination tool for IDC 110 keystone jacks
- Punch down blades are rated for a minimum of 2000 cycles
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
218.2mm
-
L-com MJS110C5E, RJE110C5E90-PK, RJE110C690-PK and MJS110C6 110 Modular Keystone Jacks
To Be Advised
Technical Docs (1)
Alternatives for HT-110EZ
3 Products Found
Legislation and Environmental
Product Compliance Certificate
