Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HT312SCopy |
| Newark Part No. | 90M0443 |
| Your Part Number |
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.800 |
| 5+ | $70.290 |
| 10+ | $65.780 |
Price for:Each
Minimum: 1
Multiple: 1
$74.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HT312SCopy |
| Newark Part No. | 90M0443 |
| Stripping Capacity Metric | 3.5mm to 5mm |
| For Use With | Coaxial Cables |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
HT312S is a coax cable stripper. This series offers a choice of two time saving tools to quickly and accurately cut and trim the coaxial jacket, shield and inner insulation in one easy step. Just lock the tool over the coax, spin clockwise 4 or 5 times and pull off the unwanted portion. Compartment holds hex key to align sensitive socket and adjust blade cut for optimum results. Typical applications are cable assembly, cable installation, cable repair.
- Suitable for common cable sizes of RG213, RG11 and RG8
- Three blade construction for optimum performance
- Adjustable to assure accuracy
- Preparation of coaxial cable for connector termination
- Quickly and accurately stripes coaxial cable
- 3-blade for RG213/11/8
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
| Stripping Capacity Metric | 3.5mm to 5mm |
|---|---|
| Product Range | - |
| For Use With | Coaxial Cables |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
