Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $155.140 |
| 5+ | $143.800 |
| 10+ | $139.170 |
| 25+ | $133.300 |
Price for:Each
Minimum: 1
Multiple: 1
$155.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHTS9000Copy
Newark Part No.23T6724
Crimp Tool TypeHand
For Use WithL-Com TDR10P10C & TDR10P10CS-L RJ50 Plugs
Product Range-
SVHCTo Be Advised
Product Overview
HTS9000 is a 10P10C (RJ50) crimp tool with cut and strip function. This is not only crimps 10P10C style connectors but it also cuts and strips user cable for complete cable preparation! This rugged tool is constructed of carbon steel and features a cushioned grip handle. This crimp tool can be used with L-com's TDR10P10C and TDR10P10CS, 10 position RJ50 plugs. Typical applications are cable maintenance, RS-232, RS-485, cable repair, premise wiring.
- Weight is 220g
- Durable black oxide finish
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
L-Com TDR10P10C & TDR10P10CS-L RJ50 Plugs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
