Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.660 |
| 5+ | $45.480 |
| 10+ | $42.510 |
| 25+ | $38.880 |
| 50+ | $37.930 |
| 100+ | $37.170 |
| 250+ | $36.410 |
Price for:Each
Minimum: 1
Multiple: 1
$52.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC1UM4RHCMCopy
Newark Part No.41AM5843
Technical Datasheet
Cable Organizer TypeHorizontal Cable Manager
For Use WithStandard 19" Rack Cabinets
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Organizer Type
Horizontal Cable Manager
Product Range
-
For Use With
Standard 19" Rack Cabinets
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
