Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.730 |
| 5+ | $58.940 |
| 10+ | $57.440 |
| 25+ | $50.820 |
| 50+ | $46.730 |
| 100+ | $44.240 |
| 250+ | $42.660 |
Price for:Each
Minimum: 1
Multiple: 1
$61.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLC2UM4RHCMCopy
Newark Part No.41AM5847
Technical Datasheet
Cable Organizer TypeHorizontal Cable Manager
For Use WithStandard 19" Rack Cabinets
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Organizer Type
Horizontal Cable Manager
Product Range
-
For Use With
Standard 19" Rack Cabinets
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
