Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LPX090-6Copy |
| Newark Part No. | 24T3301 |
| Your Part Number |
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.850 |
| 5+ | $22.400 |
| 10+ | $21.930 |
| 25+ | $21.480 |
| 50+ | $21.030 |
| 100+ | $20.560 |
Price for:Each
Minimum: 1
Multiple: 1
$22.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LPX090-6Copy |
| Newark Part No. | 24T3301 |
| For Use With | L-com AL6-xBW-9 Lightning Protectors |
| Accessory Type | Replacement Gas Tube |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
LPX090-6 is a 90V replacement gas tube is for use with the AL6-NMNFBW-9 and AL6-NFNFBW-9 coax lightning protectors. Application includes outdoor networks, LAN, surge protection.
Technical Specifications
| For Use With | L-com AL6-xBW-9 Lightning Protectors |
|---|---|
| Product Range | - |
| Accessory Type | Replacement Gas Tube |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
