Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.130 |
Price for:Each
Minimum: 1
Multiple: 1
$85.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 10meter multi-fibre ribbon cable rated for OM3 10GB multimode applications
- Up to 12 times density when compared to same size SC connector and utilize push-pull design
- MPO w/o pins to LC Fan-out cable assemblies are factory terminated
- Tested and provide significant installation time savings
- Ideal for making connections within rack or wall mounted fibre enclosures
- Fully compatible with US conec MTP products
- 12 fibre MPO w/o pins (female) to LC Fan-out for server-to-switch and other link aggregation
- 0.9mm diameter OFNR (riser rated) jacket complies with strict building codes
- OM3 10GB 50/125 multimode cabling for aggregation of links
- Suitable for Ethernet, LAN, server farms and voice/video/data applications
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibers
12Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
12x LC
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
