Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $184.080 |
| 5+ | $172.960 |
| 10+ | $161.850 |
Price for:Each
Minimum: 1
Multiple: 1
$184.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB121005Copy
Newark Part No.14T0720
Product RangeNB Series
Enclosure TypeWall Mount
Enclosure MaterialFiberglass Reinforced Polyester
External Height - Metric324mm
External Width - Metric273mm
External Depth - Metric142mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial12.7"
External Width - Imperial10.75"
External Depth - Imperial5.6"
Product RangeNB Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
324mm
External Depth - Metric
142mm
Body Color
Gray
External Height - Imperial
12.7"
External Depth - Imperial
5.6"
SVHC
To Be Advised
Enclosure Material
Fiberglass Reinforced Polyester
External Width - Metric
273mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
10.75"
Product Range
NB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

