Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoNBPC-FV1Copy
Newark Part No.74AH3795
Product RangeNBPC Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.460 |
| 5+ | $61.550 |
| 10+ | $60.320 |
| 25+ | $59.090 |
| 50+ | $57.860 |
Price for:Each
Minimum: 1
Multiple: 1
$63.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC-FV1Copy
Newark Part No.74AH3795
Product RangeNBPC Series
Enclosure MaterialPolycarbonate
Body ColorGray
For Use WithL-Com NBPC Series Enclosures
External Height - Metric134.6mm
External Width - Metric139.7mm
External Depth - Metric56.9mm
External Height - Imperial5.3"
External Width - Imperial5.5"
External Depth - Imperial2.24"
Product RangeNBPC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
For Use With
L-Com NBPC Series Enclosures
External Width - Metric
139.7mm
External Height - Imperial
5.3"
External Depth - Imperial
2.24"
SVHC
To Be Advised
Body Color
Gray
External Height - Metric
134.6mm
External Depth - Metric
56.9mm
External Width - Imperial
5.5"
Product Range
NBPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
