Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $188.210 |
| 5+ | $180.390 |
| 10+ | $177.930 |
Price for:Each
Minimum: 1
Multiple: 1
$188.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBS141206Copy
Newark Part No.23T8035
Enclosure TypeOutdoor / Weatherproof
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric304.8mm
External Depth - Metric152.4mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
355.6mm
External Depth - Metric
152.4mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
6"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
304.8mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
12"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
