Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | PCI034SJTW-100FTCopy |
| Newark Part No. | 51AM8566 |
| Your Part Number |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.960 |
| 5+ | $145.980 |
| 10+ | $143.000 |
| 25+ | $140.020 |
Price for:Each
Minimum: 1
Multiple: 1
$148.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | PCI034SJTW-100FTCopy |
| Newark Part No. | 51AM8566 |
| Connector to Connector | NEMA 5-15P to NEMA 5-15R |
| Cable Length - Metric | 30.48m |
| Current Rating | 15A |
| Voltage Rating | 125V |
| Jacket Color | Yellow |
| Product Range | - |
| Cable Length - Imperial | 100ft |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | NEMA 5-15P to NEMA 5-15R |
|---|---|
| Current Rating | 15A |
| Jacket Color | Yellow |
| Cable Length - Imperial | 100ft |
| Cable Length - Metric | 30.48m |
|---|---|
| Voltage Rating | 125V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
