
| Quantity | Price |
|---|---|
| 1+ | $280.470 |
| 5+ | $278.160 |
| 10+ | $275.860 |
| 25+ | $272.990 |
Product Information
Product Overview
POEOD1GBT-LC is a 1-port power over Ethernet injector that can be used in the transportation and telecommunications industries, as well as in smart offices, outdoor and residential settings. This mountable end-span injector is rated for PoE++ at up to Cat6 gigabit speeds. It is backwards compatible with 802.3at and 802.3at+ standards. The unit is powered by a standard 2-pin terminal power block jumper for power and comes with a grounding wire. Its ruggedized metal shell is IP67 water resistant and comes with LED status indicators. The unit can be mounted securely with the supplied screws if desired. The POEOD1GBT-LC 60W Ethernet injector adds power to POE capable devices, allowing them to be powered by their Ethernet data cable and eliminating the need to run a separate electrical cord or install an outlet near the device. This 1-port 54V ultra power over Ethernet outdoor injector can be used outside with no additional protection or box needed.
- Outdoor IEEE 802.3bt PoE Plus Plus Type 3 PoE injector, 54V DC, 60W max budget
- IP67 rated waterproof, ruggedized aluminum metal case is appropriate for outdoor use
- Gigabit rated (Cat6) for up to 100m
- Powered by included standard 2-pin terminal block jumper (pin 1: V+ / pin 2: V-)
- Endspan type with +(1,2), -(3,6) pin assignments or Mid-span type with +(4,5), -(7,8)
- Suitable for IP and security cameras, VoIP telephones, digital signage and building control systems
Technical Specifications
Bridges/Network Switches/Amplified Antennas, IP & Security Cameras, VoIP Telephones, Traffic Systems
PoE++
To Be Advised
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
