Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00011RD-15FCopy
Newark Part No.23AK8326
Product RangePPA00011RD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $69.280 |
| 5+ | $64.740 |
| 10+ | $60.750 |
| 25+ | $58.940 |
| 50+ | $55.620 |
Price for:Each
Minimum: 1
Multiple: 1
$69.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00011RD-15FCopy
Newark Part No.23AK8326
Product RangePPA00011RD Series
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric4.6m
Current Rating15A
Voltage Rating250V
Jacket ColorRed
Product RangePPA00011RD Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
15A
Jacket Color
Red
Cable Length - Imperial
15ft
Cable Length - Metric
4.6m
Voltage Rating
250V
Product Range
PPA00011RD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
