Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | PPA00036-15FCopy |
| Newark Part No. | 23AK8340 |
| Product Range | PPA00036 Series |
| Your Part Number |
288 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.580 |
Price for:Each
Minimum: 1
Multiple: 1
$75.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | PPA00036-15FCopy |
| Newark Part No. | 23AK8340 |
| Product Range | PPA00036 Series |
| Connector to Connector | NEMA 5-15P to NEMA 5-15R |
| Cable Length - Metric | 4.6m |
| Current Rating | 13A |
| Voltage Rating | 125V |
| Jacket Color | Black |
| Product Range | PPA00036 Series |
| Cable Length - Imperial | 15ft |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | NEMA 5-15P to NEMA 5-15R |
|---|---|
| Current Rating | 13A |
| Jacket Color | Black |
| Cable Length - Imperial | 15ft |
| Cable Length - Metric | 4.6m |
|---|---|
| Voltage Rating | 125V |
| Product Range | PPA00036 Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
