Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00037-15FCopy
Newark Part No.23AK8343
Product RangePPA00037 Series
Your Part Number
256 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.690 |
| 5+ | $30.360 |
| 10+ | $30.030 |
| 25+ | $29.690 |
| 50+ | $29.370 |
| 100+ | $29.030 |
Price for:Each
Minimum: 1
Multiple: 1
$30.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00037-15FCopy
Newark Part No.23AK8343
Product RangePPA00037 Series
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric4.6m
Current Rating15A
Voltage Rating125V
Jacket ColorBlack
Product RangePPA00037 Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.6m
Voltage Rating
125V
Product Range
PPA00037 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
