Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $279.550 |
Price for:Each
Minimum: 1
Multiple: 1
$279.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175B16BLKCopy
Newark Part No.90M0857
Connector TypeBNC Patch Panel
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCTo Be Advised
Product Overview
The PR175B16BLK is a 16-port 1U 1.75-inch BNC Patch Panel. This 1U feed thru rack panel features 16 insulated 50Ω BNC female adaptors with non conductive mounting surfaces for isolation from the rack panel. A typical application for a 50Ω BNC is video transmission. Panels are made from 16 gauge cold-rolled steel and finished with a durable black powder coating.
- Industry standard 1U panel height will fit most rack panels
- Insulated BNC feed-thru design addresses ground loop problems
- Heavy gauge steel and black powder coating provides durability
- Black color
Applications
Communications & Networking, Imaging, Video & Vision
Technical Specifications
Connector Type
BNC Patch Panel
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
