Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $48.520 |
| 5+ | $45.600 |
| 10+ | $42.670 |
Price for:Each
Minimum: 1
Multiple: 1
$48.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175BLKCopy
Newark Part No.58K8486
Panel TypeBlank Panel
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks
External Height - Metric43.9mm
External Width - Metric482.6mm
External Height - Imperial1.73"
External Width - Imperial19"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
1U
Body Color
Black
External Height - Metric
43.9mm
External Height - Imperial
1.73"
Product Range
-
Technical Docs (1)
Alternatives for PR175BLK
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
