Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SD25SCopy |
| Newark Part No. | 10M8533 |
| Your Part Number |
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
| 5+ | $7.630 |
| 10+ | $7.050 |
| 25+ | $6.540 |
| 50+ | $6.220 |
| 100+ | $5.820 |
| 250+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | SD25SCopy |
| Newark Part No. | 10M8533 |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | - |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | To Be Advised |
Product Overview
The SD25S is a 25-way Solder Cup D-sub Connector with gold-plated contacts. This DB25 connector conforms to commercial industry standards and will mate with any opposite gender DB25 contact.
- UL94V-0 Rated connector insulator satisfies flammability requirements
- 20AWG Maximum wire size
- Gold flash plating insures repeated mating cycles
Applications
Communications & Networking, Industrial, Commercial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | - |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | - |
| Connector Body Material | Metal Body |
Technical Docs (2)
Alternatives for SD25S
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
