Print Page
TRD695BLK-100
Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Black, 30.5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695BLK-100Copy
Newark Part No.90M1635
Product RangeTRD695 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $149.080 |
| 5+ | $139.900 |
| 10+ | $133.730 |
| 25+ | $128.080 |
Price for:Each
Minimum: 1
Multiple: 1
$149.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695BLK-100Copy
Newark Part No.90M1635
Product RangeTRD695 Series
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric30.5m
Cable Length - Imperial100ft
Product RangeTRD695 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
30.5m
Product Range
TRD695 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
100ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695BLK-100
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
