Print Page
TRD695GR-5
Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Green, 1.5 m, 5 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695GR-5Copy
Newark Part No.90M1648
Product RangeTRD695 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.710 |
| 5+ | $31.190 |
| 10+ | $28.650 |
| 25+ | $26.860 |
| 50+ | $25.580 |
| 100+ | $24.360 |
Price for:Each
Minimum: 1
Multiple: 1
$33.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695GR-5Copy
Newark Part No.90M1648
Product RangeTRD695 Series
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.5m
Jacket ColorGreen
Cable Length - Imperial5ft
Product RangeTRD695 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Green
Product Range
TRD695 Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1.5m
Cable Length - Imperial
5ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695GR-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
