Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $654.500 |
| 2+ | $617.100 |
| 5+ | $599.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$654.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTSFZC7-BLU-500FCopy
Newark Part No.23AK9310
Cable ShieldingShielded
LAN CategoryCat7
Wire Gauge26AWG
Cable ConstructionFTP (Foiled Twisted Pair)
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand Size-
Voltage Rating30V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Color
Blue
Voltage Rating
30V
Conductor Material
Copper
Product Range
-
LAN Category
Cat7
Cable Construction
FTP (Foiled Twisted Pair)
Reel Length (Imperial)
500ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
External Diameter
6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TSFZC7-BLU-500F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
