Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.610 |
Price for:Each
Minimum: 1
Multiple: 1
$27.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTSPFTPFNSCopy
Newark Part No.74AH3415
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP20
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
These shielded field terminable Category 5e rated plugs are specifically designed for larger gauge Profinet cables. Available in straight or right angle versions. The angled version can be set at any 90° or 45° increment during termination. Termination is quick, easy and instructions are included with each connector. These are perfect for creating high-performance cables in the field. Suitable for Profinet applications, field installations and repair, industrial monitoring and control, test and measurement, I/O connectivity.
- Easy to use field termination RJ45 plug designed for Profinet applications
- Recommended for cables with an overall diameter of 0.24" to 0.33" (6.0-8.5mm)
- Temperature range -40°C to 68°C
- IDC termination is simple and predictable; recommended for use with 22-23 AWG solid wire
- 1000 mating cycles minimum
- IP20 rating
- Optional hand tool HT-TSPFT is recommended
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
