Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU3A00006-03MCopy
Newark Part No.74AH3417
Product RangeU3A00006 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.020 |
Price for:Each
Minimum: 1
Multiple: 1
$51.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00006-03MCopy
Newark Part No.74AH3417
Product RangeU3A00006 Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.0
Jacket ColorBlue
Electronic Marking-
Product RangeU3A00006 Series
SVHCTo Be Advised
Product Overview
These unique USB cable assemblies feature latching Type A plugs which provide lock down mating retention with any typical USB Type A jack. This lock down mate provides much greater retention force than standard USB friction fit so you can be more secure that your application will not be accidentally disconnected. Available in USB 2.0 or 3.0 with UL recognized PVC or LSZH (low smoke zero halogen) jackets. Suitable for PC peripheral interconnects, confined space USB applications, data acquisition, portable data storage, test and measurement applications.
- Unique latching feature on Type A connector provides a secure, locking connection to USB Type A jack
- UL 20276 Style PVC jacket
- 30 micro inch gold plated contacts provide reliable connections even over repeated mating cycles
- USB Revision 1.0, 1.1, 2.0 and 3.0 compliant
- Available in lengths of 0.3, 0.5, 0.75, 1.0 and 1.5 meters
- Blue colour cable
- 0.3metre length
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
11.8"
Jacket Color
Blue
Product Range
U3A00006 Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
