Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.280 |
| 5+ | $47.440 |
| 10+ | $43.590 |
| 25+ | $40.860 |
| 50+ | $38.910 |
| 100+ | $37.050 |
Price for:Each
Minimum: 1
Multiple: 1
$51.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD31AMCFCopy
Newark Part No.23AK9333
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type A Plug
USB StandardUSB 3.1
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
USB 3.1
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Plug
IP Rating
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
