Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUPMBA-03MCopy
Newark Part No.86T0981
Product RangeUPMBA Series
Your Part Number
392 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.930 |
Price for:Each
Minimum: 1
Multiple: 1
$27.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMBA-03MCopy
Newark Part No.86T0981
Product RangeUPMBA Series
Connector to ConnectorType A Plug to Type B Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColorLight Gray
Electronic Marking-
Product RangeUPMBA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type B Receptacle
Cable Length - Imperial
11.8"
Jacket Color
Light Gray
Product Range
UPMBA Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UPMBA-03M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
