Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.230 |
| 5+ | $54.130 |
| 10+ | $53.020 |
| 25+ | $51.920 |
| 50+ | $50.810 |
Price for:Each
Minimum: 1
Multiple: 1
$55.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVPC00002Copy
Newark Part No.29AJ0752
Inter Series Connector AMini DisplayPort
Convert From Positions20Positions
Convert From GenderJack
Inter Series Connector BDisplayPort
Convert To Positions20Positions
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Jack
Convert To Positions
20Positions
Product Range
-
Convert From Positions
20Positions
Inter Series Connector B
DisplayPort
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
