Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.230 |
| 5+ | $40.910 |
| 10+ | $37.580 |
| 25+ | $35.230 |
| 50+ | $33.550 |
| 100+ | $31.950 |
Price for:Each
Minimum: 1
Multiple: 1
$44.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBAFCopy
Newark Part No.90M2165
Connector to ConnectorType A Receptacle to Free End
Connector AUSB Type A Receptacle
Connector BFree / Stripped End
Cable Length - Metric254mm
Cable Length - Imperial10"
USB Standard-
Jacket ColorMulti-colored
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The WPUSBAF is a Waterproof USB Type-A Jack, 10-inch wire leads. This waterproof cable can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Feature a waterproof Female USB A connector and 24AWG 10-inch wire leads that can easily be soldered into a PCB or terminated with a variety of connectors. Use either WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused Female side to maintain the IP67 rating.
- Threaded couplings and O-ring seals provide IP67 rating insuring protection against water and dust
- 30µinch Gold-plated contact to provide reliable connections with repeated mating cycles
- Rugged molded backshells insure durability
- Wire leads can be attached directly to a PCB or used with connector of choice
Applications
Industrial, Test & Measurement
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Connector B
Free / Stripped End
Cable Length - Imperial
10"
Jacket Color
Multi-colored
Product Range
-
Connector A
USB Type A Receptacle
Cable Length - Metric
254mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
