Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-356-DCopy
Newark Part No.62AK1962
Also Known AsXF-1786-FAR
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-356-DCopy
Newark Part No.62AK1962
Also Known AsXF-1786-FAR
Thermocouple Wire TypeK
Length - Imperial16.4ft
Length - Metric5m
No. of Max Strands x Strand Size1 x 0.315mm
Wire Gauge-
Conductor Area CSA0.078mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Thermocouple extension cable
- PFA PTFE insulated flat pair
- Single pair of PFA insulated conductors, laid flat with PFA jacket
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Tolerance class 1 for optimum accuracy
- Insulation rating range from -75°C to 260°C
- Type K thermocouple, 1/0.3mm conductors, 5m reel length
- Green jacket, +green/-white cores
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
5m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
16.4ft
No. of Max Strands x Strand Size
1 x 0.315mm
Conductor Area CSA
0.078mm²
Color Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
