Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No0097060702Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57AJ4580
Product RangeClip-On 97
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.720 |
| 5+ | $28.010 |
| 10+ | $26.300 |
| 25+ | $24.640 |
| 100+ | $21.080 |
| 500+ | $20.240 |
| 1000+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$29.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097060702Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57AJ4580
Product RangeClip-On 97
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length406.4mm
Length406.4mm
Width8mm
Product Width8mm
Product Depth8.9mm
Depth8.9mm
Product RangeClip-On 97
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
406.4mm
Width
8mm
Product Depth
8.9mm
Product Range
Clip-On 97
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Length
406.4mm
Product Width
8mm
Depth
8.9mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
