Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No0097065402Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AJ4587
Product RangeDivider Edge
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
| 10+ | $15.250 |
| 25+ | $15.210 |
| 50+ | $15.160 |
| 100+ | $15.110 |
| 500+ | $9.990 |
| 1000+ | $9.640 |
| 2500+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$15.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097065402Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AJ4587
Product RangeDivider Edge
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length304.8mm
Product Length304.8mm
Product Width2mm
Width2mm
Depth1.63mm
Product Depth1.63mm
Attenuation-
Product RangeDivider Edge
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
304.8mm
Product Width
2mm
Depth
1.63mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Product Length
304.8mm
Width
2mm
Product Depth
1.63mm
Product Range
Divider Edge
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
