Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No21850021Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AK0189
Product RangeEccosorb RF-LB Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.580 |
| 5+ | $225.480 |
| 10+ | $214.370 |
| 25+ | $203.270 |
| 50+ | $195.510 |
| 100+ | $191.600 |
Price for:Each
Minimum: 1
Multiple: 1
$236.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No21850021Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AK0189
Product RangeEccosorb RF-LB Series
Shielding TypeAbsorber
Gasket MaterialSilicone
Length304.8mm
Product Length304.8mm
Product Width304.8mm
Width304.8mm
Depth0.51mm
Product Depth0.51mm
Attenuation50dB
Product RangeEccosorb RF-LB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Length
304.8mm
Product Width
304.8mm
Depth
0.51mm
Attenuation
50dB
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Length
304.8mm
Width
304.8mm
Product Depth
0.51mm
Product Range
Eccosorb RF-LB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
