Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No87000004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.86AK3400
Product RangeReZorb S Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.010 |
| 5+ | $77.740 |
| 10+ | $70.470 |
| 25+ | $66.840 |
| 50+ | $64.280 |
| 100+ | $61.710 |
Price for:Each
Minimum: 1
Multiple: 1
$85.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No87000004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.86AK3400
Product RangeReZorb S Series
Shielding TypeAbsorber
Gasket MaterialSilicone
Product Length200mm
Length200mm
Width200mm
Product Width200mm
Depth4.7mm
Product Depth4.7mm
Attenuation-
Product RangeReZorb S Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
200mm
Width
200mm
Depth
4.7mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Length
200mm
Product Width
200mm
Product Depth
4.7mm
Product Range
ReZorb S Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
