Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA18841-04Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AM8558
Product RangeTflex SF4 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.250 |
| 5+ | $73.850 |
| 10+ | $73.440 |
| 25+ | $73.410 |
| 50+ | $69.990 |
| 100+ | $59.490 |
Price for:Each
Minimum: 1
Multiple: 1
$74.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18841-04Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AM8558
Product RangeTflex SF4 Series
Thermal Conductivity4W/m.K
Conductive MaterialNon-Silicone
Thickness1mm
Thermal Impedance-
Dielectric Strength7.5kV/mm
External Length229mm
External Width229mm
Product RangeTflex SF4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
4W/m.K
Thickness
1mm
Dielectric Strength
7.5kV/mm
External Width
229mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Non-Silicone
Thermal Impedance
-
External Length
229mm
Product Range
Tflex SF4 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
