Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-102Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel57AJ4566RL
Cut Tape57AJ4566
Product RangeSMT 1 Piece
Your Part Number
4,234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.220 | $22.20 |
| Total Price | $22.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.220 |
| 30+ | $2.020 |
| 100+ | $1.820 |
| 250+ | $1.740 |
| 500+ | $1.700 |
| 1000+ | $1.650 |
| 5000+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-102Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel57AJ4566RL
Cut Tape57AJ4566
Product RangeSMT 1 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Length16.5mm
Product Length16.5mm
Product Width16.5mm
Width16.5mm
Product Depth3.6mm
Depth3.6mm
Product RangeSMT 1 Piece
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
16.5mm
Product Width
16.5mm
Product Depth
3.6mm
Product Range
SMT 1 Piece
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Corrosion-Resistant Steel
Product Length
16.5mm
Width
16.5mm
Depth
3.6mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
