Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-104Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel57AJ4568RL
Cut Tape57AJ4568
Product RangeSMT 1 Piece
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.960 | $4.96 |
| Total Price | $4.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 25+ | $3.080 |
| 100+ | $2.840 |
| 250+ | $2.700 |
| 500+ | $2.440 |
| 1000+ | $2.140 |
| 5000+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-104Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel57AJ4568RL
Cut Tape57AJ4568
Product RangeSMT 1 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Product Length32mm
Length32mm
Width32mm
Product Width32mm
Product Depth6mm
Depth6mm
Attenuation-
Product RangeSMT 1 Piece
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
32mm
Width
32mm
Product Depth
6mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Corrosion-Resistant Steel
Length
32mm
Product Width
32mm
Depth
6mm
Product Range
SMT 1 Piece
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
