Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-207-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AJ4572
Product RangeSMT 2 Piece
Your Part Number
584 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $4.820 |
| 25+ | $4.470 |
| 50+ | $4.260 |
| 100+ | $4.040 |
| 500+ | $3.830 |
| 1000+ | $3.740 |
| 2500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-207-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.57AJ4572
Product RangeSMT 2 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Product Length44.37mm
Length44.37mm
Width44.37mm
Product Width44.37mm
Product Depth9.75mm
Depth9.75mm
Attenuation-
Product RangeSMT 2 Piece
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
44.37mm
Width
44.37mm
Product Depth
9.75mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Corrosion-Resistant Steel
Length
44.37mm
Product Width
44.37mm
Depth
9.75mm
Product Range
SMT 2 Piece
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
