Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-608Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AM6739RL
Cut Tape29AM6739
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $1.740 |
| 100+ | $1.400 |
| 250+ | $1.350 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-608Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AM6739RL
Cut Tape29AM6739
Shielding TypeEMI Shielding
Gasket MaterialStainless Steel
Product Length39.6mm
Length39.6mm
Product Width39.6mm
Width39.6mm
Product Depth7mm
Depth7mm
Attenuation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
39.6mm
Product Width
39.6mm
Product Depth
7mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Stainless Steel
Length
39.6mm
Width
39.6mm
Depth
7mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
