Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoZKW-MON-25/10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M2159
Your Part Number
69 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.220 |
| 5+ | $117.850 |
| 10+ | $110.170 |
| 25+ | $103.150 |
| 50+ | $92.200 |
| 100+ | $83.280 |
| 250+ | $78.620 |
Price for:Each
Minimum: 1
Multiple: 1
$126.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoZKW-MON-25/10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M2159
Technical Datasheet
Adhesive Type-
Tape Type-
Tape Length - Metric10m
ConductivityConductive
Tape Length - Imperial32.8ft
Tape ColourTransparent
Total Tape Thickness15.7 mil (0.4 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Monel mesh tape providing excellent RFI/EMI shielding for electronic cables and harness assemblies.
- When wrapped firmly around cables with 50% overlap & earthed at both ends, provides effective shield
- Compliant with BS6527, VDE and FCC radiation limits
Technical Specifications
Adhesive Type
-
Tape Length - Metric
10m
Tape Length - Imperial
32.8ft
Total Tape Thickness
15.7 mil (0.4 mm)
Roll Length - Metric
10m
Tape Width - Metric
25mm
SVHC
No SVHC (07-Nov-2024)
Tape Type
-
Conductivity
Conductive
Tape Colour
Transparent
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Alternatives for ZKW-MON-25/10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
