Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No701506NPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3534
Product RangeEPIC HB Series
Also Known AsHBE 24 HP TE HOOD DOUBLE LVR BLT, 1in
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.730 |
| 5+ | $50.630 |
| 10+ | $46.520 |
Price for:Each
Minimum: 1
Multiple: 1
$54.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No701506NPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3534
Product RangeEPIC HB Series
Also Known AsHBE 24 HP TE HOOD DOUBLE LVR BLT, 1in
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell SizeHB24
Product RangeEPIC HB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
LAPP EPIC HB Series Rectangular Connector Housings
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
HB24
Product Range
EPIC HB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
