Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0035101Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK9557
Product RangeUNITRONIC LiYY TP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 5+ | $2.920 |
| 10+ | $2.610 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0035101Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK9557
Product RangeUNITRONIC LiYY TP Series
Cable ShieldingUnscreened
No. of Pairs2 Pair
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Voltage Rating1.2kV
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.8mm
Product RangeUNITRONIC LiYY TP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
3.3ft
Jacket Color
Grey
Voltage Rating
1.2kV
Conductor Material
Copper
Product Range
UNITRONIC LiYY TP Series
No. of Pairs
2 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
4.8mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for 0035101
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
