Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0038602Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK9574
Product RangeUNITRONIC LiHCH TP Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $9.790 |
| 25+ | $9.460 |
| 50+ | $8.830 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0038602Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK9574
Product RangeUNITRONIC LiHCH TP Series
Cable ShieldingScreened
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter8.8mm
Voltage Rating250V
Product RangeUNITRONIC LiHCH TP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Conductor Area CSA
0.5mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
8.8mm
Product Range
UNITRONIC LiHCH TP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
