Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0046007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38Y7134
Product RangeOLFLEX HEAT 180 SiHF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.180 |
| 5+ | $101.390 |
| 10+ | $96.150 |
| 25+ | $91.940 |
| 50+ | $87.740 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$107.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0046007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38Y7134
Product RangeOLFLEX HEAT 180 SiHF Series
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorRed
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialSilicone Rubber
External Diameter6.6mm
Voltage Rating500V
Product RangeOLFLEX HEAT 180 SiHF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
164ft
Jacket Color
Red
Conductor Material
Copper
External Diameter
6.6mm
Product Range
OLFLEX HEAT 180 SiHF Series
No. of Conductors
2Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
Silicone Rubber
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
