Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No106318NPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM2913
Product RangeEPIC HA Series
Also Known AsHA 48 TE HOOD W/DBL LVR BLT, 1in
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.920 |
| 10+ | $185.640 |
| 25+ | $179.060 |
| 50+ | $172.460 |
| 100+ | $164.770 |
Price for:Each
Minimum: 1
Multiple: 1
$199.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No106318NPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM2913
Product RangeEPIC HA Series
Also Known AsHA 48 TE HOOD W/DBL LVR BLT, 1in
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size48A
Product RangeEPIC HA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
LAPP EPIC HA Series Rectangular Connector Housings
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
48A
Product Range
EPIC HA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
