Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No7038862Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC8037
Product RangeUNITRONIC SENSOR Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.850 |
| 5+ | $151.060 |
| 10+ | $148.280 |
| 25+ | $145.500 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$153.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No7038862Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC8037
Product RangeUNITRONIC SENSOR Series
Cable ShieldingUnscreened
No. of Conductors5Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPU
External Diameter4.9mm
Voltage Rating300V
Product RangeUNITRONIC SENSOR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
4.9mm
Product Range
UNITRONIC SENSOR Series
No. of Conductors
5Conductor
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PU
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Alternatives for 7038862
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
