Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No83881112Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AM3431
Product RangeFLEXIMARK Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.200 |
| 5+ | $22.090 |
| 10+ | $21.120 |
| 25+ | $20.240 |
| 50+ | $19.360 |
| 100+ | $18.600 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$23.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No83881112Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AM3431
Product RangeFLEXIMARK Series
Cable Clamp / Clip TypeThermo Clip
Internal Diameter31mm
Cable Clamp / Clip MaterialThermochromic Masterbatch, PP (Polypropylene)
Cable Clamp / Clip ColourViolet
External Length35mm
External Width26mm
Height14.5mm
Product RangeFLEXIMARK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Thermo Clip
Cable Clamp / Clip Material
Thermochromic Masterbatch, PP (Polypropylene)
External Length
35mm
Height
14.5mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
31mm
Cable Clamp / Clip Colour
Violet
External Width
26mm
Product Range
FLEXIMARK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
