Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM 2AS-BLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K8667
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.700 |
Price for:Each
Minimum: 1
Multiple: 1
$55.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 2AS-BLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K8667
No. of Digits / Alpha3.5
Meter FunctionDC Millivolts
Meter Range0mV to 200mV
Digit Height8.25mm
Panel Cutout Height14.99mm
Panel Cutout Width33.02mm
Supply Voltage Min3V
Supply Voltage Max15VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0mV to 200mV
Panel Cutout Height
14.99mm
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Millivolts
Digit Height
8.25mm
Panel Cutout Width
33.02mm
Supply Voltage Max
15VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for DPM 2AS-BL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
