Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-IOT -SP-TCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM2279
Product RangeEasyLog Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $150.450 |
Price for:Each
Minimum: 1
Multiple: 1
$150.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-IOT -SP-TCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM2279
Product RangeEasyLog Series
Data Logger TypeTemperature & Thermocouple
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples300K Samples
Data InterfaceWiFi
Display Type-
Product RangeEasyLog Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Logger Type
Temperature & Thermocouple
Sensor / Measurement Type
-
Data Interface
WiFi
Product Range
EasyLog Series
No. of Channels / Inputs
1 Channel
Maximum Samples
300K Samples
Display Type
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
