Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-SIE-1+Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AH5891
Product RangeEasyLog Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.900 |
Price for:Each
Minimum: 1
Multiple: 1
$136.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SIE-1+Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AH5891
Product RangeEasyLog Series
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples1000K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
No. of Channels / Inputs
1 Channel
Maximum Samples
1000K Samples
Display Type
LCD
SVHC
No SVHC (07-Nov-2024)
Alternatives for EL-SIE-1+
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
