Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-SIE-2- PROMOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN0206
Product RangeEasyLog Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.140 |
Price for:Each
Minimum: 1
Multiple: 1
$137.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SIE-2- PROMOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN0206
Product RangeEasyLog Series
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs2 Channel
Sensor / Measurement Type-
Maximum Samples1000K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeEasyLog Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
No. of Channels / Inputs
2 Channel
Maximum Samples
1000K Samples
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
